Cable Assemblies
AC Power Cable Assemblies
MMSDT-25-24-L-36.00-S-K - Samtec
Video Transcript
Samtec
MMSDT-25-24-L-36.00-S-K
Cable Assembly AC Power
Cable Assembly 0.914m Power 50 POS SKT Crimp 24AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
0.914
Wire Size (AWG)
24
Connector Type A
Power
Connector Type B
Not Included
Gender
SKT
Contact Termination
Crimp
Number of Contacts
50
Connector Orientation
Straight
Maximum Current Rating (A)
4.8/Contact
Maximum Voltage Rating (VAC)
389VDC|275VAC
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Conductor Material
Tinned Copper
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
EDA / CAD Models
총 재고 수량 : 1 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: