Micro Commercial ComponentsMMSZ5225B-TPZener
Zener Diode Single 3V 5% 29Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
3 | |
5% | |
0.9 | |
500 | |
20 | |
50 | |
29 | |
500 | |
-55 | |
150 | |
-0.075%/°C(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.8(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
Check out this perfect MMSZ5225B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 20 mA. Its maximum leakage current is 50 μA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3 V and a voltage tolerance of 5%. It is made in a single configuration.