Wire and PCB Connector
Connector Jumpers and Shunts
MNT-109-BK-T - Samtec
Video Transcript
Samtec
MNT-109-BK-T
Connector Jumpers and Shunts
Conn Shunt F 18 POS 2.54mm ST Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Shunt
Gender
F
Number of Contacts
18
Number of Rows
1
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating
450VAC
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bulk
Product Length (mm)
22.86
Product Depth (mm)
5.08
Product Height (mm)
6.1
EDA / CAD Models
총 재고 수량 : 1 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
4 주
Price: