Samtec MODM-A-02-8P8C-G-S4 Connector Telephone and Telecom
Conn Modular Jack F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 3 Tray

Conn Modular Jack F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 3 Tray
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Modular Jack |
Gender | F |
Number of Terminals | 16 |
Number of Contacts | 16 |
Number of Ports | 2 |
Number of Loaded Positions | 16 |
Category Number | Cat 3 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2/Contact |
Maximum Voltage Rating | 120VAC |
Maximum Contact Resistance (mOhm) | 20 |
Mating Cycle (Cycles) | 500 |
Integrated Magnetics | No |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -25 |
Shielding | Yes |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tray |
Product Style | Multiport |
Product Length (mm) | 31 |
Product Depth (mm) | 21.35 |
Product Height (mm) | 13.8 |
Spring Option | Yes |
Tab Direction | Down |
Mounting | Through Hole |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Modular Jack F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 3 Tray
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Modular Jack |
Gender | F |
Number of Terminals | 16 |
Number of Contacts | 16 |
Number of Ports | 2 |
Number of Loaded Positions | 16 |
Category Number | Cat 3 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2/Contact |
Maximum Voltage Rating | 120VAC |
Maximum Contact Resistance (mOhm) | 20 |
Mating Cycle (Cycles) | 500 |
Integrated Magnetics | No |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -25 |
Shielding | Yes |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tray |
Product Style | Multiport |
Product Length (mm) | 31 |
Product Depth (mm) | 21.35 |
Product Height (mm) | 13.8 |
Spring Option | Yes |
Tab Direction | Down |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
제조업체