유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.21.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Resistance Value (Ohm) | 47K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 1 |
Technology | Metal Oxide |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Temperature Coefficient (ppm/°C) | ±300 |
Temperature Range @ Derated Power (°C) | 70 to 235 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Package Shape | Cylindrical |
Product Diameter (mm) | 3 |
Product Length (mm) | 9 |
Lead Diameter (mm) | 0.8 |
Lead Length (mm) | 24 |
Mounting | Through Hole |