Electrical Distribution and Protection
Varistors
MOVTP14V275T - Eaton
Video Transcript
Eaton
MOVTP14V275T
Varistors
Var MOV 275VAC/350VDC 6000A 387V to 473V Thru-Hole Radial Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
387 to 473
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Clamping Current (A)
50
Maximum Surge Current (A)
6000
Energy (J)
170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
18.5
Product Depth (mm)
8.9
Product Height (mm)
26.5
Product Weight (g)
4.628
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 6000
Quote
Manufacturer Lead Time:
84 주
Price:
$1.1201
1+
$1.1201
10800+
$0.9799