์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.33 |
Automotive | Unknown |
PPAP | Unknown |
Switch Function | Latching |
Actuator Style | Flush Round Button |
Pole Throw Configuration | DPDT |
Switch Configuration | N.O./N.C. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 3@250VAC |
Dielectric Strength | >2000VAC |
Minimum Insulation Resistance (MOhm) | >1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 30000(Min) |
Mechanical Life (Cycles) | 200000(Min) |
Actuator Length (mm) | 0 |
Number of Rows | 2 |
Row Spacing (mm) | 5 |
Mounting | Panel Mount |
Termination Style | Solder Tag |
Number of Terminals | 6 |
Terminal Length (mm) | 7 |
Terminal Pitch (mm) | 2.8 |
Illumination Color | Amber |
IP Rating | IP67 |
Base Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (ยฐC) | -20 |
Maximum Operating Temperature (ยฐC) | 55 |
Packaging | Bulk |
Thread Size | M16 |
Product Length (mm) | 21.9 |
Product Depth (mm) | 18 |
Product Height (mm) | 38.2 |