Wire and PCB Connector
Connector Backplane
MP2-S072-41M1-C-LR - 3M
Video Transcript
3M
MP2-S072-41M1-C-LR
Connector Backplane
Conn Hard Metric F 72 POS 2mm Solder RA Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
SKT
Number of Contacts
72
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
35.95
Product Depth (mm)
21
Product Height (mm)
11.8
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 336
Quote
Ships from:
미국
Manufacturer Lead Time:
9 주
Price: