Fixed Resistors
저항 고정형 단면 장착
MP20K00L - VPG Foil Resistors
Video Transcript
VPG Foil Resistors
MP20K00L
저항 고정형 단면 장착
Res 1210 20K Ohm 0.05% 0.1W(1/10W) ±5ppm/°C J-Lead SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
20K
Tolerance
0.05%
Maximum Voltage Rating (V)
50
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±5
Temperature Range @ Derated Power (°C)
125 to 175
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1210
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1210
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
미국
Manufacturer Lead Time:
17 주
Price: