NXP SemiconductorsMPC8313CVRAFFCMicroprocessors - MPUs
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PowerQUICC II Pro MPC83xx Processor | |
RISC | |
e300 | |
e300 | |
1 | |
32 | |
16KB | |
Ethernet/I2C/SPI/UART/USB | |
333 | |
2 | |
0 | |
16KB | |
1 | |
No | |
1 | |
2 | |
0 | |
0 | |
2 | |
MII/RGMII/RMII/SGMII | |
10Mbps/100Mbps/1000Mbps | |
0.95 | |
1 | |
1.05 | |
1.8|2.5|3.3 | |
1200 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.95(Max) |
Package Width | 24.3(Max) |
Package Length | 24.3(Max) |
PCB changed | 516 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
516 | |
Lead Shape | Ball |