Microchip TechnologyMPFS250T-1FCG1152IField Programmable Gate Arrays - FPGAs
PolarFire SoC Non-Volatile FPGA
Compliant | |
5A002.a.1. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1152 |
EDA / CAD Models |