유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8541.29.00.95 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Mode of Operation | 2-Tone|CW |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 133 |
Maximum Gate Source Voltage (V) | 10 |
Maximum Gate Threshold Voltage (V) | 2.6 |
Maximum VSWR | 65(Min) |
Maximum Gate Source Leakage Current (nA) | 400 |
Maximum IDSS (uA) | 10 |
Typical Input Capacitance @ Vds (pF) | 73.6@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.24@50V |
Typical Output Capacitance @ Vds (pF) | 23.9@50V |
Output Power (W) | 100(Typ) |
Typical Power Gain (dB) | 19|27.2 |
Maximum Frequency (MHz) | 2000 |
Minimum Frequency (MHz) | 1.8 |
Typical Drain Efficiency (%) | 70 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 225 |
Packaging | Tape and Reel |
Mounting | Screw |
Package Height | 4.32(Max) |
Package Width | 9.91(Max) |
Package Length | 34.16(Max) |
PCB changed | 5 |
Supplier Package | Case 465M-01 |
Pin Count | 5 |