Stepper Motors
MS17HA4P4150 - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MS17HA4P4150
Stepper Motors
Stepper Motors Hybrid Bipolar Square 1.5A 1.71Ohm 38g.cm² 0.24N.m 0.9° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8501.10.40.40
Automotive
Unknown
PPAP
Unknown
Type
Hybrid
Motor Current (A)
1.5
Winding Resistance (Ohm)
1.71
Holding Torque (N.m)
0.24
Steps per Revolution
400
Rotor Inertia
38g.cm²
Configuration
Bipolar
Step Angle (°)
0.9
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
4.1
Insulation Class
B
Mounting Hole Spacing (mm)
31
Bearing Type
Ball
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Bulk
Frame Size (NEMA)
17
Shaft Diameter (mm)
5
Shaft Length (mm)
22
Body Length (mm)
36.3
Weight (g)
230
Product Length (mm)
42.3
Product Depth (mm)
58.3
Product Height (mm)
49.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
12 주
Price:
$25.272
20+
$25.272
25+
$25.272
50+
$25.272
100+
$25.272
250+
$25.272
500+
$25.272
1000+
$25.272
2500+
$25.272
5000+
$25.272
10000+
$25.272