미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26500 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | 8 |
Number of Ports | 1 |
Number of Contacts | 31 |
Number of Terminals | 31 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 18-31 |
Wire Size (AWG) | 20-24 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum |
Shell Plating | Anodize |
Housing Color | Black |
Maximum Current Rating (A) | 7.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 34.92 |
Product Length (mm) | 34.16 |