입/ 출력 커넥터
Circular Connectors
MS27466T25F29PB - Corsair Electrical Connectors
Video Transcript
Corsair Electrical Connectors
MS27466T25F29PB
Connector Circular
Conn Circular PIN 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
29
Number of Terminals
29
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
25-29
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
31.69
Product Depth (mm)
46.02
Product Height (mm)
46.02
EDA / CAD Models
총 재고 수량 : 171 부품
Quantity
Increments of 50
Minimum 50
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: