입/ 출력 커넥터
Circular Connectors
MS27467E25B29P - Corsair Electrical Connectors
Video Transcript
Corsair Electrical Connectors
MS27467E25B29P
Connector Circular
Conn Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
SVHC
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series I
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
29
Number of Terminals
29
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
25-29
Less Contact
No
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Product Diameter (mm)
48.03
Product Length (mm)
31.34
EDA / CAD Models
총 재고 수량 : 20 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: