Corsair Electrical Connectors MS27472T10B35P Connector Circular
Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

MS27472T10B35P Corsair Electrical Connectors
Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
SVHC | Yes |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series II |
Type | Circular |
Gender | RCP |
Mounting | Wall Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 13 |
Number of Terminals | 13 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 10-35 |
Wire Size (AWG) | 22-28 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum |
Shell Plating | Cadmium |
Housing Color | Olive Drab |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Length (mm) | 19.57 |
Product Depth (mm) | 24.23 |
Product Height (mm) | 24.23 |
9 일 이내 배송
MS27472T10B35P Corsair Electrical Connectors
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
SVHC | Yes |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series II |
Type | Circular |
Gender | RCP |
Mounting | Wall Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 13 |
Number of Terminals | 13 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 10-35 |
Wire Size (AWG) | 22-28 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum |
Shell Plating | Cadmium |
Housing Color | Olive Drab |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Length (mm) | 19.57 |
Product Depth (mm) | 24.23 |
Product Height (mm) | 24.23 |
9 일 이내 배송
제조업체