Corsair Electrical Connectors MS27473E8F35S-LC Connector Circular
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

MS27473E8F35S-LC Corsair Electrical Connectors
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series I |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 6 |
Number of Terminals | 6 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 8-35 |
Less Contact | Yes |
Contact Plating | Gold |
Shell Plating | Electroless Nickel |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mating Style | Threaded |
Product Diameter (mm) | 19.05 |
Product Length (mm) | 26.06 |
MS27473E8F35S-LC Corsair Electrical Connectors
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series I |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 6 |
Number of Terminals | 6 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 8-35 |
Less Contact | Yes |
Contact Plating | Gold |
Shell Plating | Electroless Nickel |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mating Style | Threaded |
Product Diameter (mm) | 19.05 |
Product Length (mm) | 26.06 |
9 일 이내 배송
제조업체