์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.4020 |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-38999 |
Military Standard Series | Series II |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 39 |
Number of Terminals | 39 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 20-39 |
Wire Size (AWG) | (16-20)/(20-24) |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Cadmium |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 13/7.5 |
Minimum Operating Temperature (ยฐC) | -65 |
Maximum Operating Temperature (ยฐC) | 175 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 3.8/7.3 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 38.89 |
Product Length (mm) | 23.27 |