Array Connector Corporation MS3126E22-55SY-LC Connector Circular
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Medical

MS3126E22-55SY-LC Array Connector Corporation
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Medical
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | Y |
Number of Ports | 1 |
Number of Contacts | 55 |
Number of Terminals | 55 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 22-55 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Chromate Over Cadmium |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 7.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Style | Bayonet Lock |
Product Diameter (mm) | 37.82 |
Product Length (mm) | 41.61 |
9 일 이내 배송
MS3126E22-55SY-LC Array Connector Corporation
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Medical
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | Y |
Number of Ports | 1 |
Number of Contacts | 55 |
Number of Terminals | 55 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 22-55 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Chromate Over Cadmium |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 7.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Style | Bayonet Lock |
Product Diameter (mm) | 37.82 |
Product Length (mm) | 41.61 |
9 일 이내 배송
제조업체