입/ 출력 커넥터
Circular Connectors
MS3471L14-15S - Corsair Electrical Connectors
Video Transcript
Corsair Electrical Connectors
MS3471L14-15S
Connector Circular
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
15
Number of Terminals
15
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
14-15
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
31.75
Product Length (mm)
35.68
Product Depth (mm)
28.98
Product Height (mm)
28.98
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: