Texas InstrumentsMSP430F2112IRHBTMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R

Automate any process or system using this MSP430F2112IRHBT microcontroller from Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 2KB. This is a 16 bit processor. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 주
    Country Of origin:
    중국
    • Price: $1.770
    1. 250+$1.770
    2. 500+$1.475
    3. 1250+$1.470
    4. 2500+$1.434