30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Resistors
Fixed Resistors
Fixed Single-Through Hole Resistor
MSR5-0R02F - Riedon
Video Transcript
Riedon
MSR5-0R02F
Resistor Fixed Single-Through Hole
Res Metal Element 0.02 Ohm 1% 5W ±20ppm/°C Bare Metal RDL Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
20m
Tolerance
1%
Power Rating (W)
5
Temperature Coefficient (ppm/°C)
±20
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Bare Metal
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
20.3
Termination Forming
Not Formed
Packaging
Bulk
Product Length (mm)
21.3
Product Height (mm)
25.4
Lead Diameter (mm)
1
Lead Length (mm)
3.2
Seated Plane Height (mm)
25.4
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
20 주
Price:
$0.6787
500+
$0.6787
1000+
$0.6719
2000+
$0.6651
2500+
$0.6585
3000+
$0.6519
4000+
$0.6454
5000+
$0.6389
10000+
$0.6325
20000+
$0.6262