미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Round Lever |
Pole Throw Configuration | SPDT |
Switch Configuration | Mom OFF Mom |
Bushing Type | Threaded |
Maximum Current Rating (A) | 6@125VAC 6VDC |
Dielectric Strength | 1500VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Mechanical Life (Cycles) | 200000 |
Actuator Color | Chrome |
Actuator Length (mm) | 10.5 |
Number of Rows | 1 |
Mounting | Panel Mount with Threads |
Termination Style | Solder Tag |
Number of Terminals | 3 |
Terminal Length (mm) | 4 |
Terminal Pitch (mm) | 4.3 |
Seal | O-Ring(Neoprene)/O-Ring(Neoprene)/Epoxy |
Seal Location | Actuator/Panel/Terminals |
Seal Description | O-Ring(Neoprene)/O-Ring(Neoprene)/Epoxy |
IP Rating | IP67 |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -45 |
Maximum Operating Temperature (°C) | 140 |
Size Type | Miniature |
Thread Size | M6 x 0.75 |
Body Length (mm) | 13 |
Bushing Length (mm) | 7.5 |
Body Depth (mm) | 8 |
Body Height (mm) | 10.7 |
Product Length (mm) | 13 |
Product Height (mm) | 32.7 |