입/ 출력 커넥터
Connector Telephone and Telecom
MTJ-623X1-N-HT-P355C-A - ADAM TECH
Video Transcript
ADAM TECH
MTJ-623X1-N-HT-P355C-A
Connector Telephone and Telecom
Conn Modular Jack F 6 POS 1.27mm Solder ST Thru-Hole 2 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
Modular Jack
Gender
F
Number of Terminals
2
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
150VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Length (mm)
13.46
Product Depth (mm)
16.54
Product Height (mm)
16.38
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 720
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: