유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | Modular Jack |
Gender | RCP |
Number of Terminals | 4 |
Number of Contacts | 6 |
Number of Ports | 1 |
Number of Loaded Positions | 4 |
Category Number | Cat 5/Cat 5e |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.5 |
Maximum Voltage Rating | 125VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 35 |
Mating Cycle (Cycles) | 500 |
Shell Material | Phosphor Bronze |
Shell Plating | Tin |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Product Style | Single |
Product Length (mm) | 13.21 |
Product Depth (mm) | 20.54 |
Product Height (mm) | 12.7 |
Mounting | Through Hole |