입/ 출력 커넥터
Connector Telephone and Telecom
MTJ-88CX1-FSP-PG-LG-M216C-WOT-A - ADAM TECH
Video Transcript
ADAM TECH
MTJ-88CX1-FSP-PG-LG-M216C-WOT-A
Connector Telephone and Telecom
Conn RJ-45 F 8 POS Solder RA Thru-Hole 16 Terminal 1 Port
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
16
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
N/A
Body Orientation
Right Angle
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
16.31
Product Depth (mm)
32.57
Product Height (mm)
13.61
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
미국
Manufacturer Lead Time:
18 주
Price: