SamtecMTMM-116-05-T-D-148Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 32 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
32 | |
2 | |
Solder | |
2 | |
Straight | |
2 | |
3/Contact | |
-55 | |
105 | |
Bulk | |
32 | |
3.94 | |
5.25 | |
4.33 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded MTMM-116-05-T-D-148 header connector from Samtec. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. MTMM-116-05-T-D-148 is housed in black liquid crystal polymer. This product is 32 mm long, 5.25 mm tall and 4 mm deep. It uses the solder termination method.