SamtecMTSW-110-09-S-S-560Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

As an added safety precaution, the unshrouded MTSW-110-09-S-S-560 header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 25.4 mm long, 16.76 mm tall and 2.54 mm deep. MTSW-110-09-S-S-560 is housed in black polyester.

106 부품 : 오늘 배송

    Total$2.15Price for 1

    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2139+
      Manufacturer Lead Time:
      1 주
      Country Of origin:
      말레이시아
      • In Stock: 106 부품
      • Price: $2.15