LED Power Supplies
MU050I105DQI81 - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU050I105DQI81
LED Power Supplies
AC/DC LED Power Supply 50.4W Single 17-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Power
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
8 to 50
Maximum Output Current (mA)
1050
Output Power (W)
50.4
Input Voltage Range
90VAC to 305VAC
Dimming
DALI
Power Factor Correction
0.95(Min)
Efficiency (%)
86.1
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
65
Product Weight (g)
360
Mounting
Screw
Package Height
21
Package Width
30
Package Length
444
PCB changed
17
Pin Count
17
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 28
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: