LED Power Supplies
MU120C053AQ_CLKS - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU120C053AQ_CLKS
LED Power Supplies
AC/DC LED Power Supply 120W Single 8-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.20
Automotive
No
PPAP
No
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
113 to 226
Maximum Output Current (mA)
530
Output Power (W)
120
Input Voltage Range
127VDC to 430VDC|90VAC to 305VAC
Dimming
0-10V/1-10V/PWM
Power Factor Correction
0.98
Efficiency (%)
92(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
950
Mounting
Screw
Package Height
37
Package Width
67.5
Package Length
177
PCB changed
8
Pin Count
8
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: