Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
5 | |
Part Number | |
Dual Common Cathode | |
Active | |
-65 | |
-65 to 175 | |
200 | |
6 | |
9°C/W | |
80°C/W | |
1.2 | |
175 | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a switching diode MURD620CTT4G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 6 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |