MVA100012A - Inventus Power
Video Transcript
Inventus Power
MVA100012A
AC/DC Power Supply Single-OUT 12V 8.3A 100W Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.20
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
8.3
Output Power (W)
100
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Maximum Input Current (A)
2(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
90(Typ)
Configurable
No
Power Indicator
No
Ripple & Noise
1%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
200
Mounting
Screw
Package Height
30.9
Package Width
63.5
Package Length
114
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 240
Quote
Ships from:
미국
Manufacturer Lead Time:
24 주
Price: