EOS Power India Private LtdMVLT60-3200
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/3A/0.5A 60W Medical 9-Pin
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
3 | |
Fixed | |
-12|12|5 | |
0.5|3|8 | |
60 | |
90 | |
264 | |
0.3% | |
0.5%|5% | |
1.4(rms) | |
47 to 63 | |
±3|±5 | |
80(Typ) | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
Yes | |
0 | |
50 | |
Mounting | Screw |
Package Height | 27.18 |
Package Width | 51.8 |
Package Length | 101.6 |
PCB changed | 9 |
9 |