External Plug-In Adapters
MWA080012A-12A - Inventus Power
Video Transcript
Inventus Power
MWA080012A-12A
External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 6.7A 80W
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8504.40.95.20
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
6.7
Output Power (W)
80
Typical Inrush Current (A)
37(Max)@230VAC
Maximum Input Current (A)
2.3(rms)
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
24(Min)
Efficiency (%)
88(Typ)
Input Connector Type
IEC 320-C14
Adapter Color
Black
Output Connector Type
DIN Male
Power Indicator
No
Ripple & Noise
1%(Max)
Protection
Over Current|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Weight (g)
500
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 72
Quote
Ships from:
미국
Manufacturer Lead Time:
24 주
Price: