유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | 5A992c. |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Motherboard |
Form Factor | Mini-ITX |
Processor Type | Intel |
Processor Family | Celeron|Core |
Processor Cores | Core i3|Core i5|Core i7 |
Chipset Type | Intel H110 |
BIOS | AMI UEFI 64Mb |
Number of System Memory | 2 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size | 16GB |
System Memory Type | DDR4 |
System Memory Speed (Hz) | 2133M |
ECC Support | No |
On Board Sound Card Type | Realtek ALC662/Realtek ALC886 |
On Board Graphic Card | Yes |
Display Type | LCD |
Display Chipset Type | Intel HD Integrated |
Display Interface | DP|eDP|HDMI|LVDS |
Video In | No |
Mic In | Yes |
Audio Interfaces | 1@Line Out |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Intel I210/Intel I219 |
Ethernet Speed | 1000Mbps |
Ethernet Card Number of Connectors | 2 |
USB | 8 |
SATA | 3 |
PATA | 0 |
AGP | 0 |
PS/2 | 0 |
VGA | 0 |
RS232/422/485 | 0 |
RS485 | 0 |
RS232 | 2 |
RS422 | 0 |
eDP | 1 |
GPIO | 0 |
UART | 0 |
I2C | 0 |
SMBus | 0 |
SPI | 1 |
cPCI | 0 |
PCI | 0 |
PCI Mini | 0 |
PCIe Mini | 2 |
PCMCIA | 0 |
PCIe x1 | 0 |
PCIe x2 | 0 |
PCIe x3 | 0 |
PCIe x4 | 1 |
PCIe x8 | 0 |
PCIe x16 | 0 |
PCI-X | 0 |
CompactPCI Support | No |
Slot Support | No |
Typical Operating Supply Voltage (V) | 19 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Minimum Operating Humidity (%) | 5 |
Maximum Operating Humidity (%) | 80 |
Product Weight (g) | 399.16 |
Product Length (mm) | 170 |
Product Depth (mm) | 170 |