인기 검색어
Macronix InternationalMX25L6433FZNI-08GFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin WSON EP
Product Description
The MX25L6433F is a 3 V, 64 M-Bit CMOS MXSMIO NOR flash memory. Its key features include a hold feature, multi I/O support that include single I/O, dual I/O, and quad I/O, auto-erase and auto-program algorithms, and program suspend/resume and erase suspend/resume.
Its normal read clocks in at 50 MHz. The MX25L6433F utilizes Macronix’s proprietary memory cell, which reliably stores memory contents even after 100,000 program and erase cycles. It has up to 20 years of data retention.
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |