Macronix InternationalMX29GL320EBTI-70G(TRAY)Flash
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP-I
Compliant | |
3A991.b.1.a | |
Active | |
Automotive | No |
PPAP | No |
NOR | |
32M | |
Sectored | |
Yes | |
Asymmetrical | |
Bottom | |
22/21 | |
64Kbyte x 63|8Kbyte x 8 | |
8Words/16Words | |
8/16 | |
4M/2M | |
Yes | |
Asynchronous | |
70 | |
64/Chip | |
25 | |
0.36/Word | |
25 | |
Parallel | |
2.7 | |
3|3.3 | |
3.6 | |
9.5 to 10.5 | |
100 | |
30 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
Yes | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 18.4 |
Package Length | 12 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP-I |
48 | |
Lead Shape | Gull-wing |