Microchip Technology MX574EBJ440M000 SMD Crystal Oscillators
Oscillator XO 440MHz ±50ppm HCSL 52% 2.5V/3.3V 6-Pin LLGA SMD Tube

Oscillator XO 440MHz ±50ppm HCSL 52% 2.5V/3.3V 6-Pin LLGA SMD Tube
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 440 |
Frequency Stability (ppm) | ±50 |
Maximum Symmetry (%) | 52 |
Output Level | HCSL |
Minimum Operating Supply Voltage (V) | 2.375 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.33 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | LGA |
Supplier Package | LLGA |
Pin Count | 6 |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Oscillator XO 440MHz ±50ppm HCSL 52% 2.5V/3.3V 6-Pin LLGA SMD Tube
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 440 |
Frequency Stability (ppm) | ±50 |
Maximum Symmetry (%) | 52 |
Output Level | HCSL |
Minimum Operating Supply Voltage (V) | 2.375 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.33 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | LGA |
Supplier Package | LLGA |
Pin Count | 6 |
제조업체