유럽 연합 RoHS 명령어 | Compliant |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Flash Memory Size (bit) | 128M |
SRAM Memory Size (bit) | 64M |
Organization | 8Mx16 Flash + 4Mx16 PSRAM |
Programmability | Yes |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Wireless |
Mounting | Surface Mount |
Package Height | 0.65(Min) mm |
Package Width | 6.2 mm |
Package Length | 7.7 mm |
PCB changed | 56 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 56 |
Lead Shape | Ball |