유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.32.00.61 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 1K |
Organization | 128x8 |
Programmability | Yes |
Reprogramming Technique | OTP |
In-System Programmability | External |
Interface Type | Serial-1Wire |
Minimum Operating Supply Voltage (V) | 2.65 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Programming Voltage (V) | 11.5 to 12 |
Maximum Operating Current (mA) | 0.02 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.4 |
Package Length | 2.92 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |