29
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
29
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
입/ 출력 커넥터
Connector Power
NAC3MPXXA - Neutrik Group
Video Transcript
Neutrik Group
NAC3MPXXA
Connector Power
Conn Inlet M 3 POS Faston ST Panel Mount 3 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Unknown
PPAP
Unknown
Type
Inlet
Gender
M
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Faston
Terminal Pitch (mm)
N/A
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
5000
Wire Size (AWG)
12
IP Rating
IP20
Housing Color
Blue
Product Weight (g)
N/A
Product Diameter (mm)
N/R
Product Length (mm)
26
Product Depth (mm)
37.45
Product Height (mm)
31
Keyed
No
Shrouded
No
Contact Material
Copper Alloy
Contact Plating
Silver
EDA / CAD Models
총 재고 수량 : 92 부품
Quantity
Increments of 1
Minimum 7
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Country Of origin:
리히텐슈타인
Price: