유럽 연합 RoHS 명령어 | Compliant |
미국 세관 상품 코드 | 8471.50.01.50 |
Type | Motherboard |
Form Factor | Nano-ITX |
Processor Type | Intel |
Processor Family | Atom |
Processor Number | E3930 |
Processor Cores | Dual Core |
Processor Speed | 1.6GHz |
Processor Thermal Design Power (W) | 6 |
BIOS | AMI UEFI |
Number of System Memory | 1 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size | 8GB |
System Memory Type | DDR3L |
ECC Support | No |
On Board Sound Card Type | Realtek AL892 |
On Board Graphic Card | Yes |
Graphic Card Resolution (Pixels) | 1920x1200@LVDS|2560x1600@CRT|4096x2160@DP |
Display Type | CRT|LCD |
Display Chipset Type | Intel Gen 9 |
Video In | No |
Mic In | Yes |
Audio Interfaces | 1@Line In/1@Line Out |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Intel I210IT |
Ethernet Speed | 1000Mbps |
Ethernet Card Number of Connectors | 1 |
USB | 4 |
SATA | 1 |
PATA | 0 |
AGP | 0 |
RS232/422/485 | 1 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
eDP | 0 |
cPCI | 0 |
PCI | 0 |
PCI Mini | 0 |
PCIe Mini | 0 |
PCMCIA | 0 |
PCIe x1 | 0 |
PCIe x2 | 0 |
PCIe x3 | 0 |
PCIe x4 | 0 |
PCIe x8 | 0 |
PCIe x16 | 0 |
PCI-X | 0 |
CompactPCI Support | No |
Slot Support | No |
Operating Systems | Win Embedded |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 120 |
Product Depth (mm) | 120 |