onsemiNB100LVEP91DWGLevel Translators
Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVNECL 3-CH Unidirectional 20-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 12.95(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
The ON Semiconductor NB100LVEP91DWG level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of ±2.5|-2.5/3.3|-3.3/2.5|±3.3 V. Its minimum operating supply voltage of ±2.375 V, while its maximum is ±3.8 V.
EDA / CAD Models |