유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | XLR Connector |
Gender | M |
Number of Contacts | 4 |
Number of Terminals | 4 |
Number of Ports | 1 |
Termination Method | Solder Cup |
Body Orientation | Straight |
Maximum Current Rating (A) | 10/Contact |
Maximum Voltage Rating | 50V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 5 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mating Cycle (Cycles) | 1000 |
Shell Material | Zinc Die Cast |
Shell Plating | Nickel |
Product Length (mm) | 26 |
Product Height (mm) | 31 |
Contact Material | Brass |
Contact Plating | Silver Over Nickel |
Housing Material | Zinc Die Cast |
Mounting | Panel Mount |