30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
입/ 출력 커넥터
Connector Audio and Video
NC5FX-HD - Neutrik Group
Video Transcript
Neutrik Group
NC5FX-HD
Connector Audio and Video
Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Unknown
PPAP
Unknown
Type
XLR Connector
Gender
F
Number of Contacts
5
Number of Terminals
5
Terminal Pitch (mm)
N/A
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
1000
Shell Material
Stainless Steel
Shell Plating
Nickel
Packaging
Bulk
Product Diameter (mm)
N/A
Product Length (mm)
72
Product Depth (mm)
N/A
Product Height (mm)
N/A
Contact Material
Bronze
Contact Plating
Gold Alloy Over Nickel
Housing Material
Polyamide 6/6
Mounting
Cable Mount
EDA / CAD Models
총 재고 수량 : 26 부품
Quantity
Increments of 1
Minimum 2
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Country Of origin:
리히텐슈타인
Price: