고정 콘덴서
Capacitor Ceramic Single Layer
NCD681K1KVY5PF - NIC Components
Video Transcript
NIC Components
NCD681K1KVY5PF
Capacitor Ceramic Single Layer
Cap Ceramic Single 680pF 1000V Y5P 10% Radial Disc 6.35mm 85°C Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
680pF
Tolerance
10%
Voltage
1000VDC
Dielectric
Y5P
Special Features
Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics
Termination Style
Radial
Terminal Pitch (mm)
6.35
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
7(Max)
Seated Plane Height (mm)
10(Max)
Mounting
Through Hole
EDA / CAD Models
총 재고 수량 : 2 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: