유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Topology | Off-Line Switcher |
Minimum Supply Voltage (V) | 8.4 |
Maximum Supply Voltage (V) | 9.5 |
Minimum Under Voltage Lock Out (V) | 6.7 |
Typical Under Voltage Lock Out (V) | 7 |
Maximum Under Voltage Lock Out (V) | 7.2 |
Maximum Operating Current (mA) | 0.92(Typ) |
Switching Frequency (kHz) | 60(Typ) |
Soft Start Option | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.75(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 10 |
Lead Shape | Gull-wing |