Murata ManufacturingNCP15WB473F03RCThermistors
Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
4108 | |
4100 to 4300 | |
-40 | |
125 | |
5V | |
47000 | |
25000 to 120000 | |
±1 | |
< ±2 | |
100m | |
Temperature Compensation|Temperature Sensor | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
Solder Pad | |
Surface Mount |
Simple to implement like a resistor this NCP15WB473F03RC thermistor developed by Murata will measure temperature. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.