Murata ManufacturingNCP15XW222J03RCThermistors
Thermistor NTC 2.2K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3987K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
3987 | |
3850 to 4100 | |
-40 | |
125 | |
2200 | |
1500 to 6000 | |
±5 | |
±5 to ±10 | |
100m | |
Temperature Compensation|Temperature Sensor | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
Solder Pad | |
Surface Mount |
This NCP15XW222J03RC thermistor by Murata is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.